Littelfuse - IGBTs
1,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 300 A | 1.15 kW | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 3.3 V | - 20 V, 20 V | 40 A | 250 W | - 55 C | + 150 C | IXBH16N170 | Tube | ||||
0In Stock | Si | TO-263HV-3 | SMD/SMT | Single | 1.2 kV | 2.1 V | - 20 V, 20 V | 76 A | 375 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 275 A | 830 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-263HV-3 | SMD/SMT | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 80 A | 375 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.2 V | 20 V | 75 A | 380 W | - 55 C | + 150 C | IXGH60N60 | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 2.8 V | - 20 V, 20 V | 80 A | 360 W | - 55 C | + 150 C | IXBT42N170 | Tube | ||||
0In Stock | Si | Through Hole | Single | 600 V | 1.85 V | - 20 V, 20 V | 160 A | 750 W | - 55 C | + 175 C | IXXH75N60 | Tube | |||||
0In Stock | Si | ISOPLUS247-3 | Through Hole | Single | 600 V | 2.7 V | - 20 V, 20 V | 56 A | 125 W | - 55 C | + 150 C | IXGR48N60 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.35 V | - 20 V, 20 V | 235 A | 880 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 5 V | - 20 V, 20 V | 16 A | 190 W | - 55 C | + 150 C | IXGT16N170 | Tube | ||||
0In Stock | Si | TO-247-PLUS-HV-3 | Through Hole | Single | 2.5 kV | 4 V | - 20 V, 20 V | 95 A | 937 W | - 55 C | + 175 C | High Voltage | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 7 V | 20 V | 5.5 A | 50 W | - 55 C | + 150 C | IXGR6N170 | Tube | ||||
0In Stock | Si | TO-263HV-3 | SMD/SMT | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 68 A | 375 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | IXGX55N120 | Tube | ||||||||||||||
0In Stock | Si | Single | IXB80IF600NA | Tube | |||||||||||||
0In Stock | Si | - 20 V, 20 V | IXA40RG1200DHGLB | ||||||||||||||
Mfr: IXGA24N120C3 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40khz PT IGBTs Power Device | Not Available Online | Si | TO-263 | SMD/SMT | Single | 1.2 kV | 20 V | 48 A | 250 W | - 40 C | + 150 C | IXGA24N120 | Tube | ||||
Mfr: IXYP20N65C3D1M TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 650V/18A XPT IGBT C3 Copacked TO-220 | Not Available Online | Si | TO-220-3 | Through Hole | Single | 650 V | 2.27 V | - 20 V, 20 V | 18 A | 50 W | - 55 C | + 175 C | IXYP20N65 | Tube | |||
0In Stock | Si | - 20 V, 20 V | IXGR48N60 | Tube | |||||||||||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Tube | |||||||||||||
Mfr: IXYP35N65C5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 35A, XPT Gen5 C5 IGBT in TO-220 | 0In Stock | Si | TO-220-3L | Through Hole | Single | 650 V | 1.7 V | 20 V | 90 A | 326 W | - 55 C | + 175 C | Trench | Tube | |||
0In Stock | Si | TO-220-3 | Through Hole | Single | 650 V | 1.95 V | - 20 V, 20 V | 38 A | 160 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX31 | Tube | ||||
Mfr: IXYK180N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 180A, XPT Gen5 A5 IGBT in TO-264 | 0In Stock | Si | TO-264-3 | Through Hole | Single | 650 V | 1.2 V | 20 V | 400 A | 1.15 kW | - 55 C | + 175 C | Trench | Tube | |||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 2.3 V | - 20 V, 20 V | 40 A | 180 W | - 55 C | + 150 C | Reel |