• Transistors
  • IGBTs

Littelfuse - IGBTs

1,074 Results
1,074 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXYH30N120B4
TTI: IXYH30N120B4
IXYS
Availability:

0In Stock

IGBTs TO247 1200V 30A XPT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
1.2 kV
2.1 V
- 20 V, 20 V
100 A
500 W
- 55 C
+ 175 C
Trench - 650V - 1200V GenX43
Tube
Datasheet
Mfr: IXGH48N60A3D1
TTI: IXGH48N60A3D1
IXYS
Availability:

0In Stock

IGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 48A

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
600 V
1.18 V
- 20 V, 20 V
300 W
- 55 C
+ 150 C
IXGH48N60
Tube
Datasheet
Mfr: IXGH16N170A
TTI: IXGH16N170A
IXYS
Availability:

0In Stock

IGBTs 32 Amps 1700 V 5 V Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.7 kV
4.2 V
- 20 V, 20 V
16 A
190 W
- 55 C
+ 150 C
IXGH16N170
Tube
Datasheet
Mfr: IXBT6N170
TTI: IXBT6N170
IXYS
Availability:

0In Stock

IGBTs 12 Amps 1700V 3.6 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
1.7 kV
3.4 V
- 20 V, 20 V
12 A
75 W
- 55 C
+ 150 C
IXBT6N170
Tube
Datasheet
Mfr: IXYN82N120C3H1
TTI: IXYN82N120C3H1
IXYS
Availability:

0In Stock

IGBTs XPT IGBT C3-Class 1200V/105A; Copack

0In Stock

Please adjust quantity to Min / Mult value
Si
SOT-227B-4
Screw Mount
Single
1.2 kV
3.2 V
- 20 V, 20 V
105 A
500 W
- 55 C
+ 150 C
IXYN82N120
Tube
Datasheet
Mfr: IXYP20N120C3
TTI: IXYP20N120C3
IXYS
Availability:

0In Stock

IGBTs GenX3 1200V XPT IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-220-3
Through Hole
Single
1.2 kV
3.4 V
- 20 V, 20 V
40 A
278 W
- 55 C
+ 175 C
IXYP20N120
Tube
Datasheet
Mfr: IXYH30N120C3D1
TTI: IXYH30N120C3D1
IXYS
Availability:

0In Stock

IGBTs XPT 1200V IGBT GenX4 XPT IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.2 kV
3.3 V
- 20 V, 20 V
66 A
416 W
- 55 C
+ 150 C
IXYH30N120
Tube
Datasheet
Mfr: IXYH24N90C3
TTI: IXYH24N90C3
IXYS
Availability:

0In Stock

IGBTs GenX3 900V XPT IGBTs

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
900 V
2.3 V
- 20 V, 20 V
46 A
240 W
- 55 C
+ 175 C
IXYH24N90
Tube
Datasheet
Mfr: IXXH30N60B3
TTI: IXXH30N60B3
IXYS
Availability:

0In Stock

IGBTs TO247 600V 30A XPT

0In Stock

Please adjust quantity to Min / Mult value
Si
Single
- 20 V, 20 V
Planar
Tube
Datasheet
Mfr: IXYH30N450HV
TTI: IXYH30N450HV
IXYS
Availability:

0In Stock

IGBTs TO247 4500V 30A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247HV-3
Through Hole
Single
4.5 kV
3.9 V
- 20 V, 20 V
60 A
430 W
- 55 C
+ 150 C
Tube
Datasheet
Mfr: IXGT72N60A3
TTI: IXGT72N60A3
IXYS
Availability:

0In Stock

IGBTs GenX3 600V IGBTs

0In Stock

Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
600 V
1.35 V
20 V
75 A
540 W
- 55 C
+ 150 C
IXGT72N60
Tube
Datasheet
Mfr: IXBX50N360HV
TTI: IXBX50N360HV
IXYS
Availability:

0In Stock

IGBTs 3600V/125A Reverse Conducting IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-PLUS-HV-3
Through Hole
Single
3.6 kV
2.9 V
- 20 V, 20 V
125 A
660 W
- 55 C
+ 150 C
Very High Voltage
Tube
Datasheet
Mfr: IXYN100N65C3H1
TTI: IXYN100N65C3H1
IXYS
Availability:

0In Stock

IGBTs 650V/166A XPT Copacked SOT-227B

0In Stock

Please adjust quantity to Min / Mult value
Si
SOT-227B-4
Screw Mount
Single
650 V
2.3 V
- 20 V, 20 V
160 A
600 W
- 55 C
+ 175 C
IXYN100N65
Tube
Datasheet
Mfr: IXYX50N170C
TTI: IXYX50N170C
IXYS
Availability:

0In Stock

IGBTs PLUS247 1700V 50A XPT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-PLUS-3
Through Hole
Single
1.7 kV
3.7 V
- 20 V, 20 V
178 A
1.5 kW
- 55 C
+ 175 C
Tube
Datasheet
Mfr: IXYK120N120C3
TTI: IXYK120N120C3
IXYS
Availability:

0In Stock

IGBTs 1200V 220A XPT IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-264-3
Through Hole
Single
1.2 kV
3.2 V
- 20 V, 20 V
240 A
1.5 kW
- 55 C
+ 175 C
Planar
Tube
Datasheet
Mfr: IXYP20N120A4
TTI: IXYP20N120A4
IXYS
Availability:

0In Stock

IGBTs TO263 1200V 20A XPT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-220-3
Through Hole
Single
1.2 kV
1.9 V
- 20 V, 20 V
80 A
375 W
- 55 C
+ 175 C
Trench - 650V - 1200V GenX48
Tube
Datasheet
Mfr: IXYN100N120C3
TTI: IXYN100N120C3
IXYS
Availability:

0In Stock

IGBTs XPT 1200V IGBT GenX3 XPT IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
SOT-227B-4
Screw Mount
Single
1.2 kV
3.5 V
- 20 V, 20 V
160 A
830 W
- 55 C
+ 175 C
IXYN100N120
Tube
Datasheet
Mfr: IXYH85N120C4
TTI: IXYH85N120C4
IXYS
Availability:

0In Stock

IGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT TO247

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
1.2 kV
2.5 V
- 20 V, 20 V
240 A
1.15 kW
- 55 C
+ 175 C
1200V XPTTM Gen 9
Tube
Datasheet
Mfr: IXYH16N170C
TTI: IXYH16N170C
IXYS
Availability:

0In Stock

IGBTs TO247 1700V 16A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
1.7 kV
3.8 V
- 20 V, 20 V
40 A
310 W
- 55 C
+ 175 C
Tube
Datasheet
Mfr: IXYP24N100C4
TTI: IXYP24N100C4
IXYS
Availability:

0In Stock

IGBTs TO220 1KV 24A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-220-3
Through Hole
Single
1 kV
2.3 V
- 20 V, 20 V
76 A
375 W
- 55 C
+ 175 C
Trench - 650V - 1200V GenX50
Tube
Datasheet
Mfr: IXYP20N120C4
TTI: IXYP20N120C4
IXYS
Availability:

0In Stock

IGBTs TO247 1200V 20A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-220-3
Through Hole
Single
1.2 kV
2.5 V
- 20 V, 20 V
68 A
375 W
- 55 C
+ 175 C
Trench - 650V - 1200V GenX49
Tube
Datasheet
Mfr: IXYK85N120C4H1
TTI: IXYK85N120C4H1
IXYS
Availability:

0In Stock

IGBTs IXYK85N120C4H1

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-264-3
Through Hole
Single
1.2 kV
2 V
- 20 V, 20 V
220 A
1.15 kW
- 55 C
+ 175 C
Tube
Datasheet
Mfr: IXGN400N60A3
TTI: IXGN400N60A3
IXYS
Availability:

0In Stock

IGBTs 400 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Si
SOT-227B
Screw Mount
Single
600 V
1.25 V
- 20 V, 20 V
400 A
830 W
- 55 C
+ 150 C
IXGN400N60
Tube
Datasheet
Mfr: IXGH2N250
TTI: IXGH2N250
IXYS
Availability:

0In Stock

IGBTs TO247 2500V 2A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
2.5 kV
3.1 V
- 20 V, 20 V
5.5 A
32 W
- 55 C
+ 150 C
Very High Voltage
Tube
Datasheet
Mfr: IXYH60N90C3
TTI: IXYH60N90C3
IXYS
Availability:

0In Stock

IGBTs 900V 60A 2.7V XPT IGBT GenX3

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
900 V
2.9 V
- 20 V, 20 V
140 A
750 W
- 55 C
+ 175 C
Planar
Tube
  • ...
  • 5
  • 6
  • 7
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™