Littelfuse - IGBTs
1,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 4 V | - 20 V, 20 V | 100 A | 937 W | - 55 C | + 175 C | High Voltage | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 600 W | - 55 C | + 175 C | Tube | |||||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.2 V | - 20 V, 20 V | 145 A | 536 W | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: IXYH20N120C3D1 TTI: IXYH20N120C3D1 IXYS Availability: 0In StockIGBTs XPT 1200V IGBT GenX3 XPT IGBT | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | 36 A | 230 W | - 55 C | + 150 C | IXYH20N120 | Tube | |||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 600 V | 1.77 V | - 20 V, 20 V | 250 A | 830 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.3 V | - 20 V, 20 V | 75 A | 500 W | - 55 C | + 150 C | IXYH30N120 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2 V | - 20 V, 20 V | 123 A | 455 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-263HV-2 | SMD/SMT | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | 40 A | 278 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 3.3 V | - 20 V, 20 V | 50 A | 250 W | - 55 C | + 150 C | IXGH24N170 | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 6 V | - 20 V, 20 V | 16 A | 190 W | - 55 C | + 150 C | IXBT16N170 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 4.2 V | - 20 V, 20 V | 48 A | 250 W | - 55 C | + 150 C | IXGH24N120 | Tube | ||||
0In Stock | Si | SMD/SMT | Single | 3 kV | 2.7 V | - 20 V, 20 V | 38 A | 200 W | - 55 C | + 150 C | Very High Voltage | Tube | |||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 375 A | 1.36 kW | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.9 V | - 20 V, 20 V | 340 A | 1.2 kW | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: IXYK110N120B4 TTI: IXYK110N120B4 IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT TO264 | 0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 2.1 V | - 20 V, 20 V | 340 A | 1.36 kW | - 55 C | + 175 C | 1200V XPTTM Gen 5 | Tube | |||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 6 V | - 20 V, 20 V | 10 A | 140 W | - 55 C | + 150 C | IXGH10N170 | Tube | ||||
0In Stock | TO-247-3 | Through Hole | Single | - 20 V, 20 V | 310 W | - 55 C | + 175 C | Tube | |||||||||
0In Stock | TO-263HV-3 | SMD/SMT | Single | 280 W | - 55 C | + 175 C | Tube | ||||||||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 2.5 kV | 4 V | - 20 V, 20 V | 154 A | 1.5 kW | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 1.5 V | - 20 V, 20 V | 120 A | 455 W | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: IXGH28N60B3D1 TTI: IXGH28N60B3D1 IXYS Availability: 0In StockIGBTs 600V, 28A at 110degreeC , TO-247AD-3 | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 28 A | 190 W | - 55 C | + 150 C | IXGH28N60 | Tube | |||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 4 V | - 20 V, 20 V | 12 A | 75 W | - 55 C | + 150 C | IXGH6N170 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 30 A | 300 W | - 55 C | + 150 C | IXGH30N120 | Tube | ||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 1.7 kV | 3 V | - 20 V, 20 V | 170 A | 830 W | - 55 C | + 150 C | IXGK100N170 | Tube | ||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 650 V | 2.27 V | - 20 V, 20 V | 50 A | 230 W | - 55 C | + 175 C | Tube |