Littelfuse - IGBTs
1,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH16N60 | Tube | |||||||
Mfr: IXGR40N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs HI SPEED IGBT 600V 27 AMP | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | |||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2.2 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Mfr: IXGX50N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 50 Amps 600V 2.5 V Rds | Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGX50N60 | Tube | |||||
Mfr: IXGR120N60C2 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 60 Amps 600V 2.7 V Rds | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||
Not Available Online | Si | E2-11 | Screw Mount | Single | 1.2 kV | - 20 V, 20 V | - 40 C | + 125 C | Bulk | ||||||||
Mfr: IXGN80N60A2 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 80 Amps 600V 1.35 V Rds | Not Available Online | Si | SOT-227B-4 | Screw Mount | Single | 600 V | 1.35 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 900 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH32N90 | Tube | |||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 1.2 kV | 3.3 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.7 V | - 20 V, 20 V | 300 W | - 55 C | + 150 C | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH30N60 | Tube | |||||||
Mfr: IXGH12N120A2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 24 Amps 1200V 2.7 Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | IXGH12N120 | Tube | |||||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH24N60 | Tube | |||||||
Mfr: IXSH40N60A TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs HIGH SPEED IGBT 600V, 40A | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH40N60 | Tube | ||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSK40N60 | Tube | |||||||
Mfr: IXSK50N60BU1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 75 Amps 600V 2.5 V Rds | Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSK50N60 | Tube | ||||||
Not Available Online | Si | - 20 V, 20 V | IXSR50N60 | Tube | |||||||||||||
Mfr: IXSR50N60BU1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 75 Amps 600V 2.5 V Rds | Not Available Online | Si | - 20 V, 20 V | IXSR50N60 | Tube | ||||||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Bulk | ||||||||
Not Available Online | Si | Tube | |||||||||||||||
Not Available Online | Si | IXGQ30N60 | Tube | ||||||||||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 1 kV | - 20 V, 20 V | - 40 C | + 150 C | IXSN35N100 | Tube | |||||||
Not Available Online | Si | TO-252-3 | SMD/SMT | NGD8209 | Reel | ||||||||||||
Not Available Online | Si | TO-252-3 | SMD/SMT | Single | 430 V | - 18 V, 18 V | 50 A | 115 W | - 55 C | + 175 C |