Littelfuse - IGBTs
1,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGP12N60 | Tube | |||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | IXGR39N60 | Tube | |||||||
Not Available Online | Si | ||||||||||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT28N60 | Tube | |||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGX40N60 | Tube | |||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXSN55N120 | Tube | |||||||
Not Available Online | Si | IXGA12N100 | Tube | ||||||||||||||
Mfr: IXGA30N60C3C1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES GENX3SIC IGBT 600V 30A | Not Available Online | SiC | D2PAK-3 (TO-263-3) | SMD/SMT | 600 V | 2.6 V | - 20 V, 20 V | 60 A | 220 W | - 55 C | + 150 C | GenX3 | Tube | ||||
Not Available Online | Si | Tube | |||||||||||||||
Not Available Online | Si | TO-247AD-3 | - 20 V, 20 V | IXGH10N100 | Tube | ||||||||||||
Not Available Online | Si | TO-220AB-3 | Through Hole | Single | 600 V | 2.6 V | - 20 V, 20 V | 60 A | 220 W | - 55 C | + 150 C | IXGP30N60 | Tube | ||||
Not Available Online | Si | TO-220-3 | Through Hole | 330 V | IXGP70N33 | Tube | |||||||||||
Not Available Online | Si | ||||||||||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH24N60 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH50N60 | Tube | |||||||
Mfr: IXGN200N60A2 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 100 Amps 600V 1.35 V Rds | Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | 1.35 V | - 20 V, 20 V | - 55 C | + 150 C | IXGN200N60 | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH24N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXSH45N100 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH30N60 | Tube | |||||||
Not Available Online | Si | Through Hole | Single | 650 V | 2.5 V | - 20 V, 20 V | 50 A | 200 W | - 55 C | + 175 C | Planar | Tube | |||||
Mfr: IXA12IF1200PB TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs XPT 1200V IGBT GenX3 XPT IGBT | Not Available Online | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 20 A | 85 W | - 40 C | + 125 C | IXA12IF1200 | Tube | |||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | 250 W | - 55 C | + 150 C | IXST30N60 | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | 250 W | - 55 C | + 150 C | Tube |