Littelfuse - IGBTs
1,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | - 20 V, 20 V | - 40 C | + 150 C | IXSN50N60 | Tube | |||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSN52N60 | Tube | |||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Bulk | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH17N100 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | - 20 V, 20 V | IXGH24N60 | Tube | ||||||||||||
Mfr: IXGH25N100A TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs HIGH SPEED IGBT 1000V 50A | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH25N100 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH28N60 | Tube | |||||||
Not Available Online | Si | ISOPLUS i4-PAC-5 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | ISOPLUS i4-PAC-5 | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | SMD/SMT | Single | 600 V | 1.7 V | - 20 V, 20 V | 40 A | 150 W | - 55 C | + 150 C | IXGH20N60 | Tube | ||||
Mfr: IXGH10N300 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs Very High Voltage NPT IGBT; 3000V VCES | Not Available Online | Si | TO-247AD-3 | ||||||||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 280 A | 300 W | - 55 C | + 150 C | ||||||
Mfr: IXBF50N360 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 3600V/70A Reverse Conducting IGBT | Not Available Online | Si | ISOPLUS i4-PAC-3 | Through Hole | |||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | Single | - 20 V, 20 V | IXYH55N120A4 | ||||||||||||||
Not Available Online | - 20 V, 20 V | ||||||||||||||||
Mfr: IXYT90N65A5HV TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 650V, 90A, XPT Gen5 A5 IGBT in TO-268HV | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 650 V | 1.22 V | 20 V | 220 A | 650 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXGT20N140C3H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40khz C-IGBT w/Diode Power Device | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | 1.4 kV | 4 V | 20 V | 42 A | 250 W | - 55 C | + 150 C | IXGT20N140 | Tube | ||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 650 V | 1.95 V | - 20 V, 20 V | 32 A | 160 W | - 55 C | + 175 C | Tube | |||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | 365 V | - 15 V, 15 V | 20 A | 165 W | - 55 C | + 175 C | NGB8207B | Reel | ||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 45 A | Tube | ||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA12N60 | Tube | |||||||
Mfr: IXGH15N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 1200V 3.2 Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH15N120 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | IXGX400N30 | Tube |