Littelfuse - IGBTs
1,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXGN60N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 60 Amps 600V 1.7 V Rds | Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGN60N60 | Tube | |||||
Mfr: IXGK60N60B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT w/ Diode 600V 60A | Not Available Online | Si | TO-264-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK60N60 | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH50N60 | Tube | |||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2.1 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Mfr: IXGN80N60A2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 80 Amps 600V 1.35 V Rds | Not Available Online | Si | SOT-227B-4 | Screw Mount | Single | 600 V | 1.35 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 2.1 V | - 20 V, 20 V | - 55 C | + 150 C | IXD_35N60 | Tube | ||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.4 V | - 20 V, 20 V | 60 A | 300 W | - 55 C | + 150 C | IXDH30N120 | Tube | ||||
Mfr: IXGT20N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40 Amps 1200V 3.4 V Rds | Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | ||||||||
Mfr: IXGC12N60CD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 15 Amps 600 V 2.7 V Rds | Not Available Online | Si | ISOPLUS220-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH24N60 | Tube | |||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT28N60 | Tube | |||||||
Mfr: IXGH30N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 50 Amps 1200V 3.5 V Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | IXGH30N120 | Tube | |||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH50N60 | Tube | |||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGP12N60 | Tube | |||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | IXGR39N60 | Tube | |||||||
Not Available Online | Si | ||||||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXSH45N100 | Tube | |||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSK30N60 | Tube | |||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSK50N60 | Tube | |||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXSN55N120 | Tube | |||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSR40N60 | Tube | |||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSR40N60 | Tube | |||||||
Not Available Online | Si | ISOPLUS i4-PAC-5 | Through Hole | Dual | 600 V | 1.9 V | - 20 V, 20 V | 30 A | 100 W | - 55 C | + 150 C | FII30-06D | Tube |