Littelfuse - IGBTs
1,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-204AE-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-3P-3 | Through Hole | Single | 270 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | IXGR12N60 | Tube | |||||||
Mfr: IXGR24N60CD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 42 Amps 600 V 2.5 V Rds | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGR24N60 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH30N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXSH45N120 | Tube | |||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSX40N60 | Tube | |||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSX50N60 | Tube | |||||||
Not Available Online | Si | ISOPLUS i4-PAC-5 | Through Hole | Single | 600 V | 1.6 V | - 20 V, 20 V | 65 A | 200 W | - 55 C | + 150 C | FID60-06D | Tube | ||||
Not Available Online | Si | ISOPLUS i5-PAC-5 | SMD/SMT | Dual | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | ISOPLUS i4-PAC-5 | SMD/SMT | Dual | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 1.8 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT30N60 | Tube | ||||||
Mfr: IXGH40N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 75 Amps 600V 2.7 V Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH40N60 | Tube | ||||||
Mfr: IXGK60N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 60 Amps 600V 2.5 V Rds | Not Available Online | Si | TO-264-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK60N60 | Tube | |||||
Mfr: IXGR50N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 35 Amps 600V 2.5 V Rds | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||
Mfr: IXGT40N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40 Amps 600V 2.7 V Rds | Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT40N60 | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH60N60 | Tube | |||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK50N60 | Tube | |||||||
Mfr: IXGL50N60BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 75 Amps 600V 2.7 V Rds | Not Available Online | Si | IXGL50N60 | Tube | |||||||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 2 V | - 20 V, 20 V | 250 W | - 55 C | + 150 C | IXSH30N60 | Tube | |||||
Mfr: IXST15N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 1200V 3.4 Rds | Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | - 55 C | + 150 C | IXST15N120 | Tube | |||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | 3.6 V | - 20 V, 20 V | - 55 C | + 150 C | IXST35N120 | Tube | ||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 2 V | - 20 V, 20 V | - 55 C | + 150 C | IXGP7N60 | Tube | ||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 1.9 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | Tube |