Littelfuse - IGBTs
1,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGP12N60 | Tube | |||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | IXGR39N60 | Tube | |||||||
Not Available Online | Si | ||||||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXSH45N100 | Tube | |||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSK30N60 | Tube | |||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSK50N60 | Tube | |||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXSN55N120 | Tube | |||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSR40N60 | Tube | |||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSR40N60 | Tube | |||||||
Not Available Online | Si | ISOPLUS i4-PAC-5 | Through Hole | Dual | 600 V | 1.9 V | - 20 V, 20 V | 30 A | 100 W | - 55 C | + 150 C | FII30-06D | Tube | ||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | 100 W | - 55 C | + 150 C | Tube | ||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH24N60 | Tube | ||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | 250 W | - 55 C | + 150 C | IXST30N60 | Tube | |||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 2.2 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH40N60 | Tube | ||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH15N120 | Tube | ||||||
Mfr: IXGN200N60A2 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 100 Amps 600V 1.35 V Rds | Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | 1.35 V | - 20 V, 20 V | - 55 C | + 150 C | IXGN200N60 | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 1.2 kV | 2.1 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 2.1 V | - 20 V, 20 V | - 40 C | + 150 C | Tube | |||||||
Mfr: IXGT20N120B TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40 Amps 1200V 3.4 V Rds | Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | - 55 C | + 150 C | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | 250 W | - 55 C | + 150 C | Tube | |||||||
Mfr: IXGH28N140B3H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs Mid-Frequency Range 15khz-40khz w/ Diode | Not Available Online | Si | TO-247AD-3 | IXGH28N140 | Tube | ||||||||||||
Mfr: IXA12IF1200PB TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs XPT 1200V IGBT GenX3 XPT IGBT | Not Available Online | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 20 A | 85 W | - 40 C | + 125 C | IXA12IF1200 | Tube |