Littelfuse - IGBTs
1,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
0In Stock | Tube | ||||||||||||||||
0In Stock | Single | Tube | |||||||||||||||
0In Stock | Si | ISOPLUS i5-PAC-3 | Through Hole | Tube | |||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | - 20 V, 20 V | ||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 650 V | 1.85 V | - 20 V, 20 V | 225 A | 830 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 650 V | 1.77 V | - 20 V, 20 V | 58 A | 230 W | - 55 C | + 175 C | Tube | |||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 138 A | 650 W | - 55 C | + 175 C | Tube | |||||
Mfr: IXGT30N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 50 Amps 1200V 3.5 V Rds | Not Available Online | Si | - 20 V, 20 V | IXGT30N120 | Tube | ||||||||||||
Mfr: IXGT15N120CD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 1200V 3.8 Rds | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGT15N120 | Tube | ||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT15N120 | Tube | ||||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.7 kV | 2.5 V | - 20 V, 20 V | 50 A | 250 W | - 55 C | + 150 C | IXGT24N170 | Tube | ||||
Not Available Online | Si | Very High Voltage | Tube | ||||||||||||||
Not Available Online | Si | TO-247AD-3 | IXGH240N30 | Tube | |||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH25N120 | Tube | |||||||
Mfr: IXGQ96N30TCD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs TRENCH IGBT W/FRED 320V 250A | Not Available Online | Si | IXGQ96N30 | Tube | |||||||||||||
Mfr: IXGQ96N30TBD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs TRENCH IGBT W/FRED 320V 250A | Not Available Online | Si | IXGQ96N30 | Tube | |||||||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGA15N100 | Tube |