Littelfuse - IGBTs
1,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Capsule Type | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
Not Available Online | Tube | |||||||||||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA12N60 | Tube | ||||||||
Mfr: IXGT20N 60B TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40 Amps 600 V 2.0 V Rds | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT20N 60 | Tube | |||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT24N60 | Tube | ||||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 900 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK50N90 | Tube | ||||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | IXSN50N60 | Tube | ||||||||
Mfr: IXGX40N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 75 Amps 1200V 3.3 Rds | Not Available Online | Si | IXGX40N120 | Tube | ||||||||||||||
0In Stock | Si | TO-264-3 | Through Hole | - 20 V, 20 V | IXBK75N170 | |||||||||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 9 A | 45 W | - 55 C | + 150 C | IXA4IF1200 | Tube | IXA4IF1200TC-TUB | ||||
Not Available Online | SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 32 A | 125 W | - 55 C | + 150 C | ISOPLUS | Reel | ||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 1.8 V | - 20 V, 20 V | 48 A | 300 W | - 55 C | + 150 C | Reel | ||||||
Not Available Online | ISOPLUS i5-Pak | Through Hole | Single | 1.7 kV | 3.7 V | 90 A | 580 W | - 55 C | + 175 C | Tube | ||||||||
0In Stock | Tube | |||||||||||||||||
Not Available Online | Capsule Type | |||||||||||||||||
Not Available Online | Capsule Type | |||||||||||||||||
Not Available Online | Capsule Type | |||||||||||||||||
Not Available Online | Capsule Type | |||||||||||||||||
Not Available Online | Si | TO-247AD-3 | IXGH20N160 | Tube | ||||||||||||||
Not Available Online | Si | IXGQ180N33 | Tube | |||||||||||||||
Mfr: IXGH15N120CD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 1200V 3.8 Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH15N120 | Tube | |||||||
0In Stock | Si | ISOPLUS i4-PAC-5 | SMD/SMT | Dual | 1.7 kV | - 20 V, 20 V | - 55 C | + 150 C | FII24N17AH1 | Tube | ||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | - 55 C | + 150 C | IXST15N120 | Tube |