Littelfuse - IGBTs
1,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-3P-3 | Through Hole | Single | 650 V | 1.8 V | - 20 V, 20 V | 70 A | 270 W | - 55 C | + 175 C | Tube | |||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Si | Tube | |||||||||||||||
Mfr: MMIX1X200N60B3H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs SMPD IGBTs Power Device | Not Available Online | Si | SMDP-21 | SMD/SMT | Single | 600 V | 1.7 V | - 20 V, 20 V | 175 A | 520 W | - 55 C | + 150 C | MMIX1X200N60 | Tube | |||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.3 V | - 20 V, 20 V | 110 A | 455 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX15 | Tube | ||||
0In Stock | Tube | ||||||||||||||||
0In Stock | TO-268-2 | SMD/SMT | Single | 1.7 kV | 4 V | 10 A | 110 W | - 55 C | + 150 C | Reel | |||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | - 20 V, 20 V | Tube | |||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
0In Stock | Tube | ||||||||||||||||
Not Available Online | SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 43 A | 147 W | - 55 C | + 150 C | ISOPLUS | Tube | |||||
Not Available Online | SMD/SMT | Single | 1 kW | - 55 C | + 150 C | Tube | |||||||||||
Mfr: IXXK200N65B4 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 650V/370A TRENCH IGBT GENX4 XPT | Not Available Online | Si | TO-264-3 | Through Hole | Single | 650 V | 1.7 V | - 20 V, 20 V | 480 A | 1.63 kW | - 55 C | + 175 C | Trench | Tube | |||
0In Stock | Si | TO-252-3 | SMD/SMT | Single | 125 W | - 55 C | + 175 C | Reel | |||||||||
0In Stock | Capsule Type | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Reel | ||||||||||||||||
Not Available Online | Si | ISOPLUS i4-3 | Through Hole | Single | 3 kV | 3.2 V | - 20 V, 20 V | 34 A | 150 W | - 55 C | + 150 C | Very High Voltage | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 1.85 V | - 20 V, 20 V | 80 A | 300 W | - 55 C | + 175 C | IXYH40N65 | Tube | ||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2 V | - 20 V, 20 V | 94 A | 500 W | - 55 C | + 175 C | Tube | |||||
0In Stock | TO-263HV-2 | SMD/SMT | Single | 1.2 kV | 68 A | 375 W | - 55 C | + 175 C | Reel |