Littelfuse - IGBTs
1,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Reel | ||||||||||||||||
Not Available Online | Si | ISOPLUS i4-3 | Through Hole | Single | 3 kV | 3.2 V | - 20 V, 20 V | 34 A | 150 W | - 55 C | + 150 C | Very High Voltage | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 1.85 V | - 20 V, 20 V | 80 A | 300 W | - 55 C | + 175 C | IXYH40N65 | Tube | ||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2 V | - 20 V, 20 V | 94 A | 500 W | - 55 C | + 175 C | Tube | |||||
0In Stock | TO-263HV-2 | SMD/SMT | Single | 1.2 kV | 68 A | 375 W | - 55 C | + 175 C | Reel | ||||||||
Not Available Online | - 20 V, 20 V | Reel | |||||||||||||||
Not Available Online | Si | IXGN100N120 | Tube | ||||||||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXST30N60 | Tube | ||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGA12N120 | Tube | |||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 3 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA20N120 | Tube | ||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | 3.3 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT35N120 | Tube | ||||||
Mfr: IXGX35N120B TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 70 Amps 1200V 3.3 V Rds | Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | 3.3 V | - 20 V, 20 V | - 55 C | + 150 C | IXGX35N120 | Tube | |||||
Mfr: IXGR45N120 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 75 Amps 1200 V 3.3 V Rds | Not Available Online | Si | - 20 V, 20 V | IXGR45N120 | Tube | ||||||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 900 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT32N90 | Tube | |||||||
Mfr: IXGK35N120CD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 70 Amps 1200V 4 V Rds | Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGK35N120 | Tube | ||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK50N60 | Tube | |||||||
0In Stock | Capsule Type | ||||||||||||||||
0In Stock | Si | - 20 V, 20 V | Planar | Tube | |||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 2.2 V | - 20 V, 20 V | 240 A | 830 W | - 55 C | + 150 C | IXGK120N120 | Tube | ||||
Mfr: IXYB82N120C3H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs XPT IGBT C3-Class 1200V/160A; Copack | Not Available Online | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | 164 A | 1.04 kW | - 55 C | + 150 C | IXYB82N120 | Tube | |||
Mfr: IXGQ240N30PB TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs POLAR IGBTS PDP APP 300V 500A | Not Available Online | Si | IXGQ240N30 | Tube | |||||||||||||
Not Available Online | Capsule Type |