Littelfuse - IGBTs
1,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | Single | 1.2 kW | - 55 C | + 175 C | Tube | |||||||||||
0In Stock | Tube | ||||||||||||||||
Mfr: IXYX25N250CV1 TTI: IXYX25N250CV1 IXYS Availability: 0In StockIGBTs 2500V/95A , HV XPT IGBT Copacked | 0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 2.5 kV | 3.4 V | - 20 V, 20 V | 95 A | 937 W | - 55 C | + 175 C | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.7 V | - 20 V, 20 V | 480 A | 1.63 kW | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | TO-264-3 | Through Hole | Single | 937 W | - 55 C | + 175 C | Tube | ||||||||||
0In Stock | SOT-227B-4 | Screw Mount | Single | 1.5 kW | - 55 C | + 175 C | Tube | ||||||||||
Mfr: IXYX110N120B4 TTI: IXYX110N120B4 IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT PLUS247 | 0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.1 V | - 20 V, 20 V | 340 A | 1.36 kW | - 55 C | + 175 C | 1200V XPTTM Gen 4 | Tube | |||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.1 V | - 20 V, 20 V | 136 A | 680 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Tube | ||||||||||||||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 600 V | 1.6 V | - 20 V, 20 V | 340 A | 1.63 kW | - 55 C | + 175 C | IXXK200N60 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | IXXX100N60 | Tube | ||||||||||||
0In Stock | Si | ISOPLUS247-3 | Through Hole | 600 V | 1.5 V | - 20 V, 20 V | 145 A | 400 W | - 55 C | + 150 C | IXXR100N60 | Tube | |||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 195 A | 1.15 kW | - 55 C | + 175 C | IXYX100N120C3 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 2.4 V | 20 V | 22 A | - 55 C | + 150 C | IXGH12N120 | Tube | |||||
0In Stock | - 20 V, 20 V | Tube | |||||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.05 V | - 20 V, 20 V | 110 A | 680 W | - 55 C | + 175 C | Tube | |||||
Mfr: IXGN72N60C3H1 TTI: IXGN72N60C3H1 IXYS Availability: 0In StockIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 52A | 0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 600 V | 2.5 V | - 20 V, 20 V | 78 A | 360 W | - 55 C | + 150 C | IXGN72N60 | Tube | |||
0In Stock | Si | ISOPLUS247-3 | Through Hole | Single | 1.2 kV | 3.6 V | - 20 V, 20 V | 48 A | 200 W | - 55 C | + 150 C | IXGR24N120 | Tube | ||||
Mfr: IXYT30N65C3H1HV TTI: IXYT30N65C3H1HV IXYS Availability: 0In StockIGBTs 650V/60A XPT Copacked TO-268HV | 0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 650 V | 2.35 V | - 20 V, 20 V | 60 A | 270 W | - 55 C | + 175 C | IXYT30N65C3 | Tube | |||
0In Stock | Si | ISOPLUS i5-PAC-3 | Through Hole | Very High Voltage | Tube | ||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 600 V | 1.6 V | - 20 V, 20 V | 160 A | 750 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | - 20 V, 20 V | Tube | ||||||||||||||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 3 kV | 2.8 V | - 20 V, 20 V | 34 A | 180 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 300 V | 1.15 V | - 20 V, 20 V | 400 A | 1 kW | - 55 C | + 150 C | IXGK400N30 | Tube | ||||
0In Stock | Tube |