Littelfuse - IGBTs
1,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-247AD-3 | Very High Voltage | Tube | |||||||||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | 36 A | 230 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 320 A | 1.5 kW | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.7 V | - 20 V, 20 V | 480 A | 1.5 kW | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 650 V | 1.54 V | - 20 V, 20 V | 310 A | 940 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 250 A | 880 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX5 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 4 V | - 20 V, 20 V | 20 A | 110 W | - 55 C | + 150 C | IXGH10N170 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 4.5 V | - 20 V, 20 V | 24 A | 250 W | - 55 C | + 150 C | IXGH24N170 | Tube | ||||
0In Stock | Si | ISOPLUS i4-PAC-3 | Through Hole | Single | 3 kV | 2.7 V | - 25 V, 25 V | 86 A | 357 W | - 55 C | + 150 C | Very High Voltage | Tube | ||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 195 A | 1.15 kW | - 55 C | + 175 C | IXYK100N120 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 110 A | 484 W | - 55 C | + 175 C | IXYR100N120 | Tube | ||||
Mfr: IXYH24N90C3D1 TTI: IXYH24N90C3D1 IXYS Availability: 0In StockIGBTs 900V 24A 2.7V XPT IGBTs GenX3 w/ Diode | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 3 V | - 20 V, 20 V | 44 A | 200 W | - 55 C | + 150 C | Planar | Tube | |||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 3.6 V | - 20 V, 20 V | 48 A | 250 W | - 55 C | + 150 C | IXGP24N120 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.8 V | - 20 V, 20 V | 310 A | 940 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.7 kV | 3.1 V | - 20 V, 20 V | 200 A | 1.04 kW | - 55 C | + 150 C | IXBX75N170 | Tube | ||||
0In Stock | Si | TO-247AD | Through Hole | 600 V | 2.3 V | - 20 V, 20 V | 100 A | 600 W | - 55 C | + 150 C | IXXH50N60 | Tube | |||||
0In Stock | Single | - 20 V, 20 V | Tube | ||||||||||||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 2.1 V | - 20 V, 20 V | 340 A | 1.63 kW | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.55 V | - 20 V, 20 V | 340 A | 1.36 kW | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 6 V | - 20 V, 20 V | 16 A | 150 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | Tube | ||||||||||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 650 V | 2.35 V | - 20 V, 20 V | 60 A | 270 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | - 20 V, 20 V | Tube | ||||||||||||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | - 20 V, 20 V | Planar | Tube | |||||||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 2.5 kV | 3.1 V | - 20 V, 20 V | 5.5 A | 32 W | - 55 C | + 150 C | Tube |