IGBTs
1,463 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXXH30N60B3D1 TTI: IXXH30N60B3D1 IXYS Availability: 30In Stock300 On Order Expected 29-Apr-27 IGBTs XPT 600V IGBT GenX3 XPT IGBT | 30In Stock300 On Order Expected 29-Apr-27 | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.85 V | - 20 V, 20 V | 60 A | 270 W | - 55 C | + 175 C | IXXH30N60 | Tube | ||||
Mfr: IXYH30N120A4 TTI: IXYH30N120A4 IXYS Availability: 31,590In Stock36,960 On Order Expected IGBTs TO263 1200V 30A XPT | 31,590In Stock36,960 On Order Expected | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 106 A | 500 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX42 | Tube | ||||
270In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2 V | - 20 V, 20 V | 70 A | 230 W | - 55 C | + 175 C | Trench | Tube | |||||
Mfr: VS-GT90DA120U TTI: VS-GT90DA120U Vishay Semiconductors Availability: 640In StockIGBTs SOT-227 - SINGLE SWITCH IGBT + | 640In Stock | Si | Screw Mount | Single | 1.2 kV | 2.17 V | - 20 V, 20 V | 169 A | 781 W | - 40 C | + 150 C | Kit | ||||||
Mfr: IXYH60N65A5 TTI: IXYH60N65A5 IXYS Availability: 300In Stock2,100 On Order Expected 07-Apr-27 IGBTs 650V, 60A, XPT Gen5 A5 IGBT in TO-247AD | 300In Stock2,100 On Order Expected 07-Apr-27 | Si | TO-247-3 | Through Hole | Single | 650 V | 1.23 V | 20 V | 134 A | 395 W | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: IXGH20N120A3 TTI: IXGH20N120A3 IXYS Availability: 4,650In Stock4,350 On Order Expected 26-Jan-27 IGBTs G-SERIES A3/B3/C3 GENX3 IGBT 1200V 20A | 4,650In Stock4,350 On Order Expected 26-Jan-27 | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 40 A | 180 W | - 55 C | + 150 C | IXGH20N120 | Tube | ||||
120In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.7 kV | 3 V | - 20 V, 20 V | 160 A | 735 W | - 55 C | + 150 C | IXGN100N170 | Tube | |||||
60In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 7 V | - 20 V, 20 V | 6 A | 75 W | - 55 C | + 150 C | IXGH6N170 | Tube | |||||
90In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.6 kV | 2.5 V | - 20 V, 20 V | 75 A | 300 W | - 55 C | + 150 C | IXGH25N160 | Tube | |||||
Mfr: IXXN100N60B3H1 TTI: IXXN100N60B3H1 IXYS Availability: 2,470In StockIGBTs XPT 600V IGBT GenX3 w/Diode | 2,470In Stock | Si | Screw Mount | Single | 600 V | 1.8 V | - 20 V, 20 V | 170 A | 500 W | - 55 C | + 150 C | Planar | Tube | |||||
Mfr: BIDD05N60T TTI: BIDD05N60T Bourns Availability: 7,500In StockIGBTs IGBT Discrete 600V, 5A in TO-252 | 7,500In Stock | Si | TO-252-3 | SMD/SMT | Single | 600 V | 1.5 V | - 30 V, 30 V | 10 A | 82 W | - 55 C | + 150 C | BID | Reel | ||||
400In Stock | Si | TO-247-3 | Through Hole | Single | 1.7 kV | 6 V | - 20 V, 20 V | 16 A | 190 W | - 55 C | + 150 C | IXBH16N170 | Tube | |||||
300In Stock | Si | TO-264-3 | Through Hole | Single | 600 V | 1.4 V | - 20 V, 20 V | 380 A | 1.63 kW | - 55 C | + 175 C | IXXK200N60 | Tube | |||||
300In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.35 V | - 20 V, 20 V | 80 A | 300 W | - 55 C | + 175 C | IXYH40N65 | Tube | |||||
1,200In Stock | - 20 V, 20 V | IXGT25N250HV | Reel | |||||||||||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 2.5 kV | 4 V | - 20 V, 20 V | 95 A | 937 W | - 55 C | + 175 C | High Voltage | Tube | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 7 V | - 20 V, 20 V | 6 A | 75 W | - 55 C | + 150 C | IXGT6N170 | Tube | |||||
Mfr: IXGP48N60A3 TTI: IXGP48N60A3 IXYS Availability: 0In Stock300 On Order Expected 29-Jun-27 IGBTs TO220 600V 48A GENX3 | 0In Stock300 On Order Expected 29-Jun-27 | Si | TO-220-3 | Through Hole | Single | 600 V | 1.18 V | - 20 V, 20 V | 120 A | 300 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.2 V | - 20 V, 20 V | 145 A | 536 W | - 55 C | + 175 C | Trench | Tube | |||||
Mfr: IXXH100N60B3 TTI: IXXH100N60B3 IXYS Availability: 0In Stock6,090 On Order Expected IGBTs XPT IGBT B3-Class 600V/210Amp | 0In Stock6,090 On Order Expected | Si | TO-247AD | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 220 A | 830 W | - 55 C | + 150 C | IXXH100N60 | Tube | ||||
Mfr: BIDNW30N60H3 TTI: BIDNW30N60H3 Bourns Availability: 0In Stock1,800 On Order Expected 11-Dec-26 IGBTs IGBT Discrete 600V, 30A in TO-247N | 0In Stock1,800 On Order Expected 11-Dec-26 | Si | TO-247N-3 | Through Hole | Single | 600 V | 1.65 V | - 20 V, 20 V | 60 A | 230 W | - 55 C | + 150 C | BID | Tube | ||||
Mfr: IXGH30N60C3D1 TTI: IXGH30N60C3D1 IXYS Availability: 0In StockIGBTs High Frequency Range 40khz C-IGBT w/Diod | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.6 V | 20 V | 60 A | 220 W | - 55 C | + 150 C | IXGH30N60 | Tube | ||||
Mfr: RGPR30BM40HRTL TTI: RGPR30BM40HRTL ROHM Semiconductor Availability: 0In Stock2,500 On Order Expected 30-Dec-30 IGBTs 400V 30A 1.6V Vce Ignition IGBT | 0In Stock2,500 On Order Expected 30-Dec-30 | Si | TO-252-3 | SMD/SMT | Single | 430 V | 2.1 V | 10 V | 30 A | 125 W | - 40 C | + 175 C | AEC-Q101 | Reel | RGPR30BM40HR | |||
0In Stock | TO263-2 | SMD/SMT | Single | 1 kV | 3 V | 40 A | 150 W | - 55 C | + 150 C | Reel | ||||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 6 V | - 20 V, 20 V | 10 A | 140 W | - 55 C | + 150 C | IXGT10N170 | Tube |