IGBT Modules
488 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Continuous Collector Current at 25 C | Gate-Emitter Leakage Current | Pd - Power Dissipation | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PRHMB100W12 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V 100A 1in1 Brake Chopper Circuit | Not Available Online | IGBT Modules | Single | 1.2 kV | 1.5 V | 100 A | 1 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Not Available Online | IGBT Modules | Array 7 | 600 V | 25 A | Econo 2 | + 150 C | Screw Mount | Si | Bulk | ||||||||
Not Available Online | IGBT Modules | Hex | 600 V | 30 A | Econo 2 | + 150 C | Screw Mount | Si | Bulk | ||||||||
Not Available Online | IGBT Modules | Hex | 600 V | 100 A | Econo 2 | + 150 C | Screw Mount | Si | Bulk | ||||||||
Not Available Online | IGBT Modules | MiniPack 2 | SMD/SMT | Si | Bulk | ||||||||||||
Not Available Online | IGBT Modules | E2 | Screw Mount | Si | Bulk | ||||||||||||
Not Available Online | IGBT Modules | ECO-PAC 2 | Through Hole | Si | Bulk | ||||||||||||
Not Available Online | IGBT Modules | E1 | Screw Mount | Si | Bulk | ||||||||||||
Not Available Online | IGBT Modules | E+ | Screw Mount | Si | Bulk | ||||||||||||
Mfr: MIO1200-33E10 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBT Modules 1200 Amps 3300V | Not Available Online | IGBT Modules | Si | Bulk | |||||||||||||
Mfr: MIO1200-33E11 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBT Modules 1200 Amps 3300V | Not Available Online | IGBT Modules | Si | Bulk | |||||||||||||
Not Available Online | IGBT Modules | Quad | 600 V | 600 V | 90 A | 200 nA | 280 W | E2-12 | - 40 C | + 150 C | Screw Mount | Si | Bulk | ||||
Not Available Online | IGBT Modules | Quad | 1.2 kV | 165 A | E3 | - 40 C | + 125 C | Screw Mount | Si |