• Transistors
  • GaN FETs

GaN FETs

47 Results
47 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Part # Aliases
Datasheet
Mfr: GAN041-650WSBQ
TTI: GAN041-650WSBQ
Nexperia
Availability:

67In Stock

GaN FETs SOT247 650V 47.2A N-CH MOSFET

67In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Nexperia
Through Hole
SOT-429-3
N-Channel
1 Channel
650 V
47.2 A
41 mOhms
- 20 V, + 20 V
4.5 V
22 nC
- 55 C
+ 175 C
187 W
Enhancement
934661752127
Datasheet
Mfr: GNP1070TC-ZE2
TTI: GNP1070TC-ZE2
ROHM Semiconductor
Availability:

250In Stock

GaN FETs DFN8X8 650V 20A GAN

250In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
SMD/SMT
DFN-8
N-Channel
1 Channel
650 V
20 A
98 mOhms
- 10 V, + 6 V
1.45 V
5.2 nC
+ 150 C
56 W
Enhancement
EcoGan
Datasheet
Mfr: GNP1150TCA-ZE2
TTI: GNP1150TCA-ZE2
ROHM Semiconductor
Availability:

250In Stock

GaN FETs DFN8X8 650V 11A GAN

250In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
SMD/SMT
DFN-8080AK-8
N-Channel
1 Channel
650 V
11 A
195 mOhms
- 10 V, + 6 V
1.45 V
2.7 nC
+ 150 C
46.3 W
Enhancement
EcoGan
Datasheet
Mfr: GNP2070TD-ZTR
TTI: GNP2070TD-ZTR
ROHM Semiconductor
Availability:

0In Stock

GaN FETs TOLL8N 650V 27A HEMT

0In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
SMD/SMT
TOLL-8N
N-Channel
1 Channel
650 V
27 A
98 mOhms
- 10 V to + 6.5 V
1.5 V
5.2 nC
- 55 C
+ 150 C
159 W
Enhancement
Datasheet
Mfr: GNP2050TEC-ZE2
TTI: GNP2050TEC-ZE2
ROHM Semiconductor
Availability:

0In Stock

GaN FETs DFN 650V 33.8 HEMT

0In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
SMD/SMT
DFN-8
N-Channel
1 Channel
650 V
33.8 A
70 mOhms
- 10 V, 6.5 V
2.5 V
6.4 nC
- 55 C
+ 150 C
187 W
Enhancement
Datasheet
Mfr: BM3G107MUV-LBE2
TTI: BM3G107MUV-LBE2
ROHM Semiconductor
Availability:

0In Stock

GaN FETs HEMT POWER STAGE IC

0In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
SMD/SMT
VQFN-46
1 Channel
650 V
17.9 A
100 mOhms
- 40 C
+ 105 C
Enhancement
Nano Cap; EcoGaN
Datasheet
Mfr: BM3G115MUV-LBE2
TTI: BM3G115MUV-LBE2
ROHM Semiconductor
Availability:

0In Stock

GaN FETs HEMT POWER STAGE IC

0In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
SMD/SMT
VQFN-46
1 Channel
650 V
12.2 A
195 mOhms
- 40 C
+ 105 C
Enhancement
Nano Cap; EcoGaN
Datasheet
Mfr: GAN039-650NTBJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

GaN FETs

0In Stock

Please adjust quantity to Min / Mult value
Nexperia
SMD/SMT
CCPAK1212i-12
N-Channel
1 Channel
650 V
58.5 A
33 mOhms
+ 20 V
4.6 V
26 nC
- 55 C
+ 150 C
250 W
Enhancement
934662153118
Datasheet
Mfr: BM3G005MUV-LBE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
GaN FETs

0In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
SMD/SMT
VQFN-46
1 Channel
650 V
68.8 A
70 mOhms
- 40 C
+ 105 C
Enhancement
Nano Cap; EcoGaN
Datasheet
Mfr: GANE7R0-100CBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Nexperia
SMD/SMT
VQFN-7
N-Channel
1 Channel
100 V
29 A
7 mOhms
6 V
2.5 V
4.5 nC
- 40 C
+ 150 C
182 W
Enhancement
934667636341
Datasheet
Mfr: GAN111-650WSBQ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs The factory is currently not accepting orders for this product.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Nexperia
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
21 A
97 mOhms
+ 20 V
4.8 V
4.9 nC
- 55 C
+ 175 C
107 W
Enhancement
934666222127
Datasheet
Mfr: GANE140-700BBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Nexperia
SMD/SMT
TO-252-3
P-Channel
1 Channel
700 V
17 A
140 mOhms
7 V
2.5 V
3.5 nC
- 55 C
+ 150 C
110 W
Enhancement
934667671332
Datasheet
Mfr: GNP2070TEC-ZE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
GaN FETs

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
ROHM Semiconductor
SMD/SMT
DFN8080CK-8
N-Channel
1 Channel
650 V
27.2 A
98 mOhms
- 10 V, + 6.5 V
2.5 V
4.7 nC
- 55 C
+ 150 C
169 W
Enhancement
Datasheet
Mfr: GANE350-700BBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Nexperia
SMD/SMT
TO-252-3
P-Channel
1 Channel
700 V
6 A
350 mOhms
7 V
2.5 V
1.5 nC
- 55 C
+ 150 C
47 W
Enhancement
934667674332
Datasheet
Mfr: GANE350-650FBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Nexperia
SMD/SMT
DFN-5
P-Channel
1 Channel
650 V
6 A
350 mOhms
7 V
2.5 V
1.5 nC
- 55 C
+ 150 C
65 W
Enhancement
934667638332
Datasheet
Mfr: GANE3R9-150QBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

GaN FETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Nexperia
SMD/SMT
VQFN-7
N-Channel
1 Channel
150 V
100 A
3.9 mOhms
- 4 V, + 6 V
2.1 V
20 nC
- 40 C
+ 150 C
65 W
Enhancement
934667633332
Datasheet
Mfr: GANE190-700BBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Nexperia
SMD/SMT
TO-252-3
P-Channel
1 Channel
700 V
11.5 A
190 mOhms
7 V
2.5 V
2.8 nC
- 55 C
+ 150 C
84 W
Enhancement
934667672332
Datasheet
Mfr: GANB4R8-040CBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

GaN FETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Nexperia
SMD/SMT
WLCSP-22
N-Channel
1 Channel
20 A
- 6 V, + 6 V
15.8 nC
- 40 C
+ 125 C
13 W
Enhancement
934667630341
Datasheet
Mfr: GANB8R0-040CBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Nexperia
SMD/SMT
WLCSP-16
N-Channel
1 Channel
40 V
14 A
8 mOhms
8 V
2.4 V
10.1 nC
- 40 C
+ 125 C
15 W
934667631341
Datasheet
Mfr: GAN039-650NBBHP
TTI: Not Assigned
Nexperia
Availability:

0In Stock

GaN FETs

0In Stock

Please adjust quantity to Min / Mult value
Nexperia
SMD/SMT
CCPAK1212-13
N-Channel
1 Channel
650 V
60 A
39 mOhms
- 20 V, + 20 V
4.8 V
30 nC
- 55 C
+ 175 C
300 W
Enhancement
934662151128
Datasheet
Mfr: GNP2130TEC-ZE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
GaN FETs

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
ROHM Semiconductor
SMD/SMT
DFN8080CK-8
N-Channel
1 Channel
650 V
14.5 A
182 mOhms
- 10 V, + 6.5 V
2.5 V
2.8 nC
- 55 C
+ 150 C
91 W
Enhancement
Datasheet
Mfr: GANB012-040CBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Nexperia
SMD/SMT
WLCSP-12
P-Channel
1 Channel
40 V
10 A
12 mOhms
6 V
2.4 V
7.2 nC
- 40 C
+ 125 C
11 W
Enhancement
934667632336
Datasheet
Mfr: GNP2050TD-ZTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

New Product
GaN FETs EcoGaN, 650V 31.5A TOLL-8N, E-mode Gallium-Nitride(GaN) HEMT

Not Available Online

Call
or
View Details
Call to Verify
ROHM Semiconductor
SMD/SMT
TOLL-8N
N-Channel
1 Channel
650 V
31.5 A
70 mOhms
- 10 V, + 6.5 V
2.5 V
6.4 nC
- 55 C
+ 150 C
159 W
Enhancement
Datasheet
Mfr: GANE011-080CBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Nexperia
SMD/SMT
WLCSP-6
N-Channel
80 V
27 A
11 mOhms
- 4 V, + 6 V
2.1 V
2.2 nC
- 40 C
+ 150 C
Enhancement
Datasheet
Mfr: GANE2R7-100CBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Nexperia
SMD/SMT
WLCSP-22
P-Channel
1 Channel
100 V
64 A
2.7 mOhms
5.5 V
2.5 V
13 nC
- 40 C
+ 150 C
470 W
Enhancement
934667634341
  • 1
  • 2