SMD - GaN FETs
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GNP1150TCA-ZE2 TTI: GNP1150TCA-ZE2 ROHM Semiconductor Availability: 250In StockGaN FETs DFN8X8 650V 11A GAN | 250In Stock | ROHM Semiconductor | SMD/SMT | DFN-8080AK-8 | N-Channel | 1 Channel | 650 V | 11 A | 195 mOhms | - 10 V, + 6 V | 1.45 V | 2.7 nC | + 150 C | 46.3 W | Enhancement | EcoGan | |||||
Mfr: GNP1070TC-ZE2 TTI: GNP1070TC-ZE2 ROHM Semiconductor Availability: 250In StockGaN FETs DFN8X8 650V 20A GAN | 250In Stock | ROHM Semiconductor | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 650 V | 20 A | 98 mOhms | - 10 V, + 6 V | 1.45 V | 5.2 nC | + 150 C | 56 W | Enhancement | EcoGan | |||||
Mfr: BM3G115MUV-LBE2 TTI: BM3G115MUV-LBE2 ROHM Semiconductor Availability: 0In StockGaN FETs HEMT POWER STAGE IC | 0In Stock | ROHM Semiconductor | SMD/SMT | VQFN-46 | 1 Channel | 650 V | 12.2 A | 195 mOhms | - 40 C | + 105 C | Enhancement | Nano Cap; EcoGaN | |||||||||
Mfr: BM3G107MUV-LBE2 TTI: BM3G107MUV-LBE2 ROHM Semiconductor Availability: 0In StockGaN FETs HEMT POWER STAGE IC | 0In Stock | ROHM Semiconductor | SMD/SMT | VQFN-46 | 1 Channel | 650 V | 17.9 A | 100 mOhms | - 40 C | + 105 C | Enhancement | Nano Cap; EcoGaN | |||||||||
Mfr: GNP2050TEC-ZE2 TTI: GNP2050TEC-ZE2 ROHM Semiconductor Availability: 0In StockGaN FETs DFN 650V 33.8 HEMT | 0In Stock | ROHM Semiconductor | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 650 V | 33.8 A | 70 mOhms | - 10 V, 6.5 V | 2.5 V | 6.4 nC | - 55 C | + 150 C | 187 W | Enhancement | |||||
Mfr: GNP2070TD-ZTR TTI: GNP2070TD-ZTR ROHM Semiconductor Availability: 0In StockGaN FETs TOLL8N 650V 27A HEMT | 0In Stock | ROHM Semiconductor | SMD/SMT | TOLL-8N | N-Channel | 1 Channel | 650 V | 27 A | 98 mOhms | - 10 V to + 6.5 V | 1.5 V | 5.2 nC | - 55 C | + 150 C | 159 W | Enhancement | |||||
0In Stock | Nexperia | SMD/SMT | WLCSP-22 | N-Channel | 1 Channel | 20 A | - 6 V, + 6 V | 15.8 nC | - 40 C | + 125 C | 13 W | Enhancement | 934667630341 | ||||||||
0In Stock | Nexperia | SMD/SMT | WLCSP-12 | P-Channel | 1 Channel | 40 V | 10 A | 12 mOhms | 6 V | 2.4 V | 7.2 nC | - 40 C | + 125 C | 11 W | Enhancement | 934667632336 | |||||
0In Stock | Nexperia | SMD/SMT | VQFN-7 | N-Channel | 1 Channel | 150 V | 100 A | 3.9 mOhms | - 4 V, + 6 V | 2.1 V | 20 nC | - 40 C | + 150 C | 65 W | Enhancement | 934667633332 | |||||
0In Stock | Nexperia | SMD/SMT | CCPAK1212-13 | N-Channel | 1 Channel | 650 V | 60 A | 39 mOhms | - 20 V, + 20 V | 4.8 V | 30 nC | - 55 C | + 175 C | 300 W | Enhancement | 934662151128 | |||||
0In Stock | Nexperia | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 700 V | 6 A | 350 mOhms | 7 V | 2.5 V | 1.5 nC | - 55 C | + 150 C | 47 W | Enhancement | 934667674332 | |||||
0In Stock | Nexperia | SMD/SMT | DFN-5 | P-Channel | 1 Channel | 650 V | 6 A | 350 mOhms | 7 V | 2.5 V | 1.5 nC | - 55 C | + 150 C | 65 W | Enhancement | 934667638332 | |||||
0In Stock | Nexperia | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 700 V | 17 A | 140 mOhms | 7 V | 2.5 V | 3.5 nC | - 55 C | + 150 C | 110 W | Enhancement | 934667671332 | |||||
0In Stock | Nexperia | SMD/SMT | WLCSP-16 | N-Channel | 1 Channel | 40 V | 14 A | 8 mOhms | 8 V | 2.4 V | 10.1 nC | - 40 C | + 125 C | 15 W | 934667631341 | ||||||
0In Stock | ROHM Semiconductor | SMD/SMT | DFN8080CK-8 | N-Channel | 1 Channel | 650 V | 27.2 A | 98 mOhms | - 10 V, + 6.5 V | 2.5 V | 4.7 nC | - 55 C | + 150 C | 169 W | Enhancement | ||||||
0In Stock | ROHM Semiconductor | SMD/SMT | DFN8080CK-8 | N-Channel | 1 Channel | 650 V | 14.5 A | 182 mOhms | - 10 V, + 6.5 V | 2.5 V | 2.8 nC | - 55 C | + 150 C | 91 W | Enhancement | ||||||
0In Stock | Nexperia | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 700 V | 11.5 A | 190 mOhms | 7 V | 2.5 V | 2.8 nC | - 55 C | + 150 C | 84 W | Enhancement | 934667672332 | |||||
0In Stock | Nexperia | SMD/SMT | VQFN-7 | N-Channel | 1 Channel | 100 V | 29 A | 7 mOhms | 6 V | 2.5 V | 4.5 nC | - 40 C | + 150 C | 182 W | Enhancement | 934667636341 | |||||
0In Stock | ROHM Semiconductor | SMD/SMT | VQFN-46 | 1 Channel | 650 V | 68.8 A | 70 mOhms | - 40 C | + 105 C | Enhancement | Nano Cap; EcoGaN | ||||||||||
0In Stock | Nexperia | SMD/SMT | CCPAK1212i-12 | N-Channel | 1 Channel | 650 V | 58.5 A | 33 mOhms | + 20 V | 4.6 V | 26 nC | - 55 C | + 150 C | 250 W | Enhancement | 934662153118 | |||||
0In Stock | Nexperia | SMD/SMT | VQFN-7 | P-Channel | 1 Channel | 100 V | 100 A | 1.8 mOhms | 6 V | 2.5 V | 22 nC | - 40 C | + 150 C | 65 W | Enhancement | 934667635332 | |||||
0In Stock | Nexperia | SMD/SMT | VQFN-16 | P-Channel | 1 Channel | 40 V | 100 A | 1.2 mOhms | 6 V | 2.4 V | 60 nC | - 40 C | + 125 C | 105 W | Enhancement | 934667629336 | |||||
0In Stock | Nexperia | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 700 V | 10 A | 240 mOhms | 7 V | 2.5 V | 2 nC | - 55 C | + 150 C | 74 W | Enhancement | 934667673332 | |||||
Mfr: GNP2025TD-ZTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGaN FETs EcoGaN, 650V 59.8A TOLL-8N, E-mode Gallium-Nitride(GaN) HEMT | Not Available Online | ROHM Semiconductor | SMD/SMT | TOLL-8N | N-Channel | 1 Channel | 650 V | 59.8 A | 35 mOhms | - 10 V, + 6.5 V | 2.5 V | 13.2 nC | - 55 C | + 150 C | 291 W | Enhancement | |||||
0In Stock | Nexperia | SMD/SMT | WLCSP-6 | N-Channel | 80 V | 27 A | 11 mOhms | - 4 V, + 6 V | 2.1 V | 2.2 nC | - 40 C | + 150 C | Enhancement |
- 1
- 2