• Transistors
  • GaN FETs

SMD - GaN FETs

27 Results
27 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Part # Aliases
Datasheet
Mfr: GANE2R7-100CBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Nexperia
SMD/SMT
WLCSP-22
P-Channel
1 Channel
100 V
64 A
2.7 mOhms
5.5 V
2.5 V
13 nC
- 40 C
+ 150 C
470 W
Enhancement
934667634341
Datasheet
Mfr: GNP2050TD-ZTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

New Product
GaN FETs EcoGaN, 650V 31.5A TOLL-8N, E-mode Gallium-Nitride(GaN) HEMT

Not Available Online

Call
or
View Details
Call to Verify
ROHM Semiconductor
SMD/SMT
TOLL-8N
N-Channel
1 Channel
650 V
31.5 A
70 mOhms
- 10 V, + 6.5 V
2.5 V
6.4 nC
- 55 C
+ 150 C
159 W
Enhancement
  • 1
  • 2