• Transistors
  • GaN FETs

GAN041-650WSB - Nexperia - GaN FETs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors
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
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Maximum Operating Frequency
Minimum Operating Frequency
Technology
Part # Aliases
Datasheet
Mfr: GAN041-650WSBQ
TTI: GAN041-650WSBQ
Nexperia
Availability:

13In Stock

End of Life
GaN FETs GAN041-650WSB/SOT429/TO-247

13In Stock

Please adjust quantity to Min / Mult value
Through Hole
SOT-429-3
N-Channel
1 Channel
650 V
47.2 A
41 mOhms
- 20 V, + 20 V
4.5 V
22 nC
- 55 C
+ 175 C
187 W
Enhancement
GaN
934661752127