GAN039-650NTB - Nexperia - GaN FETs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Maximum Operating Frequency | Minimum Operating Frequency | Technology | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GAN039-650NTBJ TTI: Not Assigned Nexperia Availability: 0In StockGaN FETs GAN039-650NTB/SOT8005/CCPAK121 | 0In Stock | SMD/SMT | CCPAK1212i-12 | N-Channel | 1 Channel | 650 V | 58.5 A | 33 mOhms | + 20 V | 4.6 V | 26 nC | - 55 C | + 150 C | 250 W | Enhancement | GaN | 934662153118 |