• Transistors
  • GaN FETs

GAN039-650NBB - Nexperia - GaN FETs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors
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
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Maximum Operating Frequency
Minimum Operating Frequency
Technology
Part # Aliases
Datasheet
Mfr: GAN039-650NBBHP
TTI: Not Assigned
Nexperia
Availability:

0In Stock

GaN FETs GAN039-650NBB/SOT8000/CCPAK121

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
CCPAK1212-13
N-Channel
1 Channel
650 V
60 A
39 mOhms
- 20 V, + 20 V
4.8 V
30 nC
- 55 C
+ 175 C
300 W
Enhancement
GaN
934662151128