• Transistors
  • GaN FETs

DFN - Nexperia - GaN FETs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors
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
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Maximum Operating Frequency
Minimum Operating Frequency
Technology
Part # Aliases
Datasheet
Mfr: GANE350-650FBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs GANE350-650FBA/SOT8075/DFN5060

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DFN-5
P-Channel
1 Channel
650 V
6 A
350 mOhms
7 V
2.5 V
1.5 nC
- 55 C
+ 150 C
65 W
Enhancement
GaN
934667638332