RN4988 - Digital Transistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN4988(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors PNP BRT SOT-363 | 0In Stock | RN4988 | Reel | |||||||||||||||||
0In Stock | Dual | NPN, PNP | 47 kOhms | SMD/SMT | ES-6 | 80 | - 50 V, 50 V | 100 mW | - 55 C | + 150 C | RN4988 | Reel | ||||||||
Mfr: RN4988(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 6Pin 22K x 47Kohms | Not Available Online | Dual | NPN, PNP | 22 kOhms | 0.468 | SMD/SMT | US-6 | 80, 80 | 50 V | 100 mA | 100 mA | 200 mW | + 150 C | RN4988 | Reel | |||||
Mfr: RN4988FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 22K x 47Kohms Polarity=NPN+PNP | Not Available Online | Dual | NPN, PNP | 22 kOhms | 0.468 | SMD/SMT | fS-6 | 120, 120 | 20 V | 50 mA | 50 mA | 50 mW | - 55 C | + 150 C | RN4988 | Reel | ||||
Not Available Online | RN4988 |