RN4901 - Digital Transistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Dual | PNP | SMD/SMT | ES-6 | 30 | - 50 V, 50 V | 100 mW | - 55 C | + 150 C | RN4901 | Reel | ||||||||||
Mfr: RN4901,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-363-6 | 30 | 50 V | 100 mA | 200 mW | RN4901 | Reel | |||||||||
Not Available Online | RN4901 | ||||||||||||||||||||
Not Available Online | NPN, PNP | 4.7 kOhms | 1 | SMD/SMT | US-6 | 30 | 50 V | 100 mA | 200 mW | RN4901 | Reel | ||||||||||
Not Available Online | RN4901 |