RN2904 - Digital Transistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PNP | 47 kOhms | 1 | SMD/SMT | ES6-6 | 80 | - 50 V | - 100 mA | 100 mW | RN2904 | Reel | |||||||||
Mfr: RN2904,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 47 kOhms | 1 | SMD/SMT | SOT-363-6 | 80 | - 50 V | - 100 mA | 200 mW | RN2904 | Reel | ||||||||
Mfr: RN2904FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 47 kOhms | 1 | SMD/SMT | SOT-563 | 80 | - 50 V | - 100 mA | 100 mW | RN2904 | Reel | ||||||||
Not Available Online | PNP | 47 kOhms | 1 | SMD/SMT | US-6 | 80 | - 50 V | - 100 mA | 200 mW | RN2904 | Reel |