RN2425 - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2425(TE85L,F) TTI: RN2425(TE85L,F) Toshiba Availability: Not Available OnlineDigital Transistors TRANS-SS PNP SOT23 50V | Not Available Online | Single | PNP | 47 kOhms | SMD/SMT | SC-59-3 | 90 | - 50 V | 200 mW | - 55 C | + 150 C | RN2425 | Reel |