RN2404 - Digital Transistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RN2404 | Reel | ||||||||||||||||||
Mfr: RN2404T5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors PNP 50V 0.1A TRANSISTOR LOG | Not Available Online | Single | PNP | 47 kOhms | 1 | SMD/SMT | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | RN2404 | Reel | |||||||
Mfr: RN2404TE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT PNP Single Ic -100mA -50V VCEO | Not Available Online | Dual | PNP | 47 kOhms | 1 | SMD/SMT | SOT-346-3 | 80 | - 50 V | - 100 mA | 200 mW | RN2404 | Reel | |||||||
Not Available Online | RN2404 |