RN2306 - Digital Transistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single | PNP | 4.7 kOhms | 0.1 | SMD/SMT | SC-70 | 80 | - 50 V | - 100 mA | 100 mW | RN2306 | Reel | |||||||||
Mfr: RN2306(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA -50volts 3Pin 4.7K x 47Kohms | Not Available Online | Single | PNP | 4.7 kOhms | 0.1 | SMD/SMT | USM-3 | 80 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2306 | Reel |