RN2303 - Digital Transistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single | PNP | 22 kOhms | SMD/SMT | USM-3 | 70 | - 50 V | 100 mW | - 55 C | + 150 C | RN2303 | Reel | ||||||||
Mfr: RN2303(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 22K x 22Kohms | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SC-70 | 70 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2303 | Reel | |||||
Not Available Online | RN2303 | |||||||||||||||||||
Not Available Online | RN2303 | |||||||||||||||||||
Not Available Online | RN2303 | |||||||||||||||||||
Not Available Online | RN2303 |