RN2132 - Digital Transistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2132MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor PNP 200kohm -100mA -50V | 0In Stock | RN2132 | Reel | ||||||||||||||||||
Mfr: RN2132MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors -50volts 100mA 3Pin 200Kohmsx0ohms | 0In Stock | PNP | 200 kOhms | SMD/SMT | 120 | - 50 V | - 100 mA | 150 mW | - 65 C | + 150 C | RN2132 | Reel |