RN2117 - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2117MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors -50volts 100mA 3Pin 10Kohms x 4.7Kohms | 0In Stock | PNP | 10 kOhms | 2.13 | SMD/SMT | 30 | - 50 V | - 100 mA | 150 mW | - 65 C | + 150 C | RN2117 | Reel | |||||||
Mfr: RN2117MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | PNP | 10 kOhms, 4.7 kOhms | 2.13 | SMD/SMT | SOT-723-3 | 30 | - 50 V | - 100 mA | 150 mW | + 150 C | RN2117 | Reel | ||||||
Mfr: RN2117MFV(TL3,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Bias Resistor PNP 10kohm -100mA -50V | Not Available Online | RN2117 | Reel |