RN2111 - Digital Transistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2111MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 10Kohms | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-723 | 400 | 50 V | - 100 mA | 100 mA | 150 mW | + 150 C | RN2111 | Reel | ||||||
Mfr: RN2111,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 10 kOhms | SMD/SMT | SOT-416-3 | 120 | - 50 V | - 100 mA | 100 mW | RN2111 | Reel | |||||||||
Mfr: RN2111MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-723-3 | 120 | - 50 V | - 100 mA | 150 mW | + 150 C | RN2111 | Reel | |||||||
Mfr: RN2111MFV(TL3,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Bias Resistor PNP 10kohm -100mA -50V | Not Available Online | RN2111 | Reel | |||||||||||||||||
Mfr: RN2111FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors -50mA -20volts 3Pin 10Kohms | Not Available Online | Single | PNP | 10 kOhms | SMD/SMT | 300 | 20 V | - 50 mA | 50 mA | 50 mW | + 150 C | RN2111 | Reel | |||||||
Not Available Online | RN2111 |