RN2109 - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SMD-3 | 70 | - 50 V | 100 mW | - 55 C | + 150 C | RN2109 | Reel | ||||||||
Not Available Online | Single | PNP | 47 kOhms | 2.14 | SMD/SMT | FSM | 100 | 20 V | - 50 mA | 50 mA | 50 mW | + 150 C | RN2109 | |||||||
Not Available Online | RN2109 |