RN2105MFV - Digital Transistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2105MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor PNP -.1A -50V 2.2kohm | 0In Stock | Single | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-723-3 | 80 | 250 MHz | - 50 V | - 100 mA | - 100 mA | 150 mW | + 150 C | RN2105MFV | Reel | ||||
Mfr: RN2105MFV(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA -50volts 3Pin 2.2K x 47Kohms | Not Available Online | Single | PNP | 2.2 kOhms | 0.047 | SMD/SMT | 80 | 50 V | - 100 mA | 100 mA | 150 mW | - 55 C | + 150 C | RN2105MFV | Reel | |||||
Not Available Online | RN2105MFV | |||||||||||||||||||
Not Available Online | RN2105MFV | |||||||||||||||||||
Not Available Online | RN2105MFV |