• Transistors
  • Digital Transistors

RN1965 - Digital Transistors

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
R1 - Resistor - Base
R2 - Resistor - Emitter Base
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: RN1965FE(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

End of Life
Digital Transistors BRT NPN 2-in-1 100mA 50V

Not Available Online

Call
or
View Details
Dual
NPN
2.2 kOhms
0.0468
SMD/SMT
SOT-563
80
50 V
100 mA
100 mW
RN1965
Reel
RN1965FS(TPL3) Toshiba
Datasheet
Mfr: RN1965FS(TPL3)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Digital Transistors 2.2K x 47Kohms Polarity=NPNx2

Not Available Online

Call
or
View Details
Dual
NPN
2.2 kOhms
0.047
SMD/SMT
120
20 V
50 mA
50 mA
50 mW
+ 150 C
RN1965
Reel