RN1964 - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1964TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN 2-in-1 100mA 50V | 0In Stock | Dual | NPN | 47 kOhms | 1 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN1964 | Reel | ||||||||
Mfr: RN1964FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN 2-in-1 100mA 50V | Not Available Online | Dual | NPN | 47 kOhms | 1 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN1964 | Reel | ||||||||
Mfr: RN1964FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Polarity=NPNx2 4.7K x 4.7Kohms | Not Available Online | Dual | NPN | 47 kOhms | 1 | SMD/SMT | 120 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN1964 | Reel |