RN1910 - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1910,LF(CT TTI: RN1910,LF(CT Toshiba Availability: 0In StockDigital Transistors BIAS RESISTOR Built- in Transistor 2-in-1 | 0In Stock | RN1910 | Reel | |||||||||||||||||
Mfr: RN1910FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 4.7 kOhms | SMD/SMT | SOT-563 | 120 | 50 V | 100 mA | 100 mW | RN1910 | Reel | |||||||||
Mfr: RN1910,LF(CT TTI: RN1910LF(CT Toshiba Availability: 0In StockDigital Transistors TRANS-SS NPN SOT416 50V | 0In Stock | RN1910 | Reel |