• Transistors
  • Digital Transistors

RN1603 - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Peak DC Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: RN1603(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors Gen Trans NPN x 2 SM6, 50V, 100A

0In Stock

Please adjust quantity to Min / Mult value
Dual
NPN
22 kOhms
1
SMD/SMT
SM-6
70
250 MHz
50 V
100 mA
100 mA
300 mW
- 55 C
+ 150 C
RN1603