RN1507 - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1507(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN 2-in-1 100mA 50V | 0In Stock | Dual | NPN | 10 kOhms | 0.213 | SMD/SMT | SOT-25-5 | 80 | 50 V | 100 mA | 300 mW | RN1507 | Reel |