• Transistors
  • Digital Transistors

RN1414 - Digital Transistors

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Peak DC Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: RN1414,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors Bias Resistor Built-in transistor

0In Stock

Please adjust quantity to Min / Mult value
NPN
1 kOhms
0.1
SMD/SMT
SOT-346-3
50
50 V
100 mA
200 mW
RN1414
Reel
Datasheet
Mfr: RN1414(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Digital Transistors Gen Purp Trans NPN S-Mini, 50V, 100A

Not Available Online

Call
or
View Details
Single
NPN
1 kOhms
0.1
SMD/SMT
SC-59-3
50
250 MHz
50 V
100 mA
100 mA
200 mW
- 55 C
+ 150 C
RN1414