RN1409 - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NPN | 47 kOhms | 2.14 | SMD/SMT | SOT-346-3 | 70 | 50 V | 100 mA | 200 mW | RN1409 | Reel | ||||||||||
Mfr: RN1409(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Gen Purp Trans NPN S-Mini, 50V, 100A | Not Available Online | Single | NPN | 47 kOhms | 2.14 | SMD/SMT | SC-59-3 | 70 | 250 MHz | 50 V | 100 mA | 100 mA | 200 mW | - 55 C | + 150 C | RN1409 | Reel | ||||
Not Available Online | RN1409 |