RN1309 - Digital Transistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single | NPN | 47 kOhms | 2.14 | SMD/SMT | SOT-323-3 | 70 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1309 | Reel | |||||
Mfr: RN1309(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 3Pin 47K x 22Kohms | Not Available Online | Single | NPN | 47 kOhms | 2.14 | SMD/SMT | SC-70 | 70 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1309 | Reel | |||||
Not Available Online | RN1309 | |||||||||||||||||||
Not Available Online | RN1309 |