RN1307 - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1307(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 10K x 47Kohms | 0In Stock | Single | NPN | 10 kOhms | 0.213 | SMD/SMT | SC-70 | 80 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1307 | Reel | |||||
0In Stock | RN1307 | Reel | ||||||||||||||||||
Not Available Online | RN1307 |