RN1118MFV - Digital Transistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1118MFV,L3F TTI: RN1118MFV,L3F Toshiba Availability: 0In StockDigital Transistors Bias Resistor NPN .1A 50V 47kohm | 0In Stock | Single | NPN | 47 kOhms | 4.7 | SMD/SMT | SOT-723-3 | 50 | 250 MHz | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1118MFV | Reel | |||||
Mfr: RN1118MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor NPN 100mA 50V 47kohm | 0In Stock | RN1118MFV | Reel | ||||||||||||||||||
Mfr: RN1118MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 50volts 100mA 3Pin 47Kohms x 10Kohms | 0In Stock | NPN | 47 kOhms | 4.7 | SMD/SMT | 50 | 50 V | 100 mA | 150 mW | - 65 C | + 150 C | RN1118MFV | Reel | ||||||||
Not Available Online | RN1118MFV |