RN1118 - Digital Transistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1118(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 47kohm 10kohm 0.1A SOT-416 50V | 0In Stock | RN1118 | Reel | |||||||||||||||||
Mfr: RN1118(T5L,F,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN Single 100mA IC 50V VCEO | 0In Stock | Single | NPN | 47 kOhms | 4.7 | SMD/SMT | SOT-416-3 | 50 | 50 V | 100 mA | 100 mW | RN1118 | Reel |