RN1116MFV - Digital Transistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1116MFV,L3F TTI: RN1116MFV,L3F Toshiba Availability: 0In StockDigital Transistors Bias Resistor NPN .1A 50V 4.7kohm | 0In Stock | Single | NPN | 4.7 kOhms | 0.47 | SMD/SMT | SOT-723-3 | 50 | 250 MHz | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1116MFV | Reel | ||||
Mfr: RN1116MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor NPN 100mA 50V 4.7kohm | 0In Stock | RN1116MFV | Reel | |||||||||||||||||
Mfr: RN1116MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 50volts 100mA 3Pin 4.7Kohms x 10Kohms | 0In Stock | NPN | 4.7 kOhms | 0.47 | SMD/SMT | 50 | 50 V | 100 mA | 150 mW | - 65 C | + 150 C | RN1116MFV | Reel | |||||||
Not Available Online | RN1116MFV |