RN1116 - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1116,LF(CT TTI: RN1116,LF(CT Toshiba Availability: 0In StockDigital Transistors TRANS-SS NPN SOT416 50V | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SSM-3 | 50 | 50 V | 100 mW | - 55 C | + 150 C | RN1116 | Reel | |||||||
Not Available Online | RN1116 | |||||||||||||||||||
Not Available Online | RN1116 |