RN1112MFV - Digital Transistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1112MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 22Kohms | 0In Stock | Single | NPN | SMD/SMT | VESM-3 | 700 | 50 V | 100 mA | 150 mW | + 150 C | RN1112MFV | Reel | |||||||||
Mfr: RN1112MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor NPN 100mA 50V 22kohm | 0In Stock | RN1112MFV | Reel | ||||||||||||||||||
Not Available Online | RN1112MFV | ||||||||||||||||||||
Not Available Online | RN1112MFV |